STEGO LED 025 light Series LED, 240V, 5 W, 7000k
- RS Stock No.:
- 619-605
- Distrelec Article No.:
- 300-85-400
- Mfr. Part No.:
- 02540.3-10
- Brand:
- STEGO
Image representative of range
Subtotal (1 unit)*
£50.04
(exc. VAT)
£60.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.04 |
*price indicative
- RS Stock No.:
- 619-605
- Distrelec Article No.:
- 300-85-400
- Mfr. Part No.:
- 02540.3-10
- Brand:
- STEGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Voltage | 240V | |
| Power | 5W | |
| Colour Temperature | 7000K | |
| Standards/Approvals | RoHS | |
| Series | LED 025 light | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Voltage 240V | ||
Power 5W | ||
Colour Temperature 7000K | ||
Standards/Approvals RoHS | ||
Series LED 025 light | ||
- COO (Country of Origin):
- DE
Related links
- STEGO LED 025 Series LED LED Lamp 24V dc 240 V dc 5 W, 7000K
- STEGO SL025 Series LED LED Lamp 240 V ac 4 W, 7000K
- STEGO 244356 Series LED Connection Cable 2 m Length 6500K
- STEGO 244359 Series LED Connection Cable 1 m Length 6500K
- STEGO 244358 Series LED Connection Cable 1 m Length 6500K
- STEGO 2.541.000 Series LED PIR Enclosure Lamp 351 mm Length 6500k
- STEGO 02541.0-03 Series LED PIR Enclosure Lamp 351 mm Length 6500k
- STEGO 02200.0-00 Series LED LED Lamp 600 mm Length 6500K
