Schneider Electric Timer Light Switch Acti9 230V
- RS Stock No.:
- 896-8569
- Mfr. Part No.:
- 15363
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£130.99
(exc. VAT)
£157.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £130.99 |
| 5 - 9 | £124.45 |
| 10 + | £117.90 |
*price indicative
- RS Stock No.:
- 896-8569
- Mfr. Part No.:
- 15363
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Timer Light Switch | |
| Units Measured | min | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 230V | |
| Height | 83mm | |
| Depth | 68mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | Acti9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Light Switch | ||
Units Measured min | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Maximum Supply Voltage 230V | ||
Height 83mm | ||
Depth 68mm | ||
Standards/Approvals REACH, RoHS | ||
Series Acti9 | ||
- COO (Country of Origin):
- DE
MIN lighting timers
Modular lighting timers (up to 3600 W for incandescent and halogen lighting); A contact closes and then opens based on a time that can be adjusted from 30 seconds → 20 minutes; Adjustment by potentiometer.
MINs
Automatic operation: lighting timer (any new action restarts the timer).
Override: permanently on.
MINp and MINt
Warning of lighting switching off by light source flashing at the end of the time-delay.
Two automatic operating modes (timer with or without pre-warning), and override.
Two command sequences may be received per pushbutton:
control pulse < 2 seconds. : Starts the adjustable time-delay (during this period, another pulse < 2 seconds. restarts the time-delay (MINp) or switches off the lighting (MINt).
control pulse > 2 seconds. : Starts the fixed time-delay for 1 hour. during this period, another pulse < 2 seconds. restarts the time-delay for 1 hour. and another pulse > 2 seconds. switches off the lighting.
Staircase
Related links
- Schneider Electric Timer Light Switch Mint 230V
- Schneider Electric Twilight Switch Acti9 230V ac
- Schneider Electric Timer Switch 230V ac
- Light Switch Timers Buying Guide
- Dold MINITIMER Timer Light Switch
- Muller Timer Light Switch 230V
- Theben ELPA Timer Light Switch 230V ac
- Muller Timer Light Switch, 1-Channel 230 V