Schneider Electric Easy9 Easy9 Miniature Circuit Breaker, 1-Pole, 32A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 850-8619
- Mfr. Part No.:
- EZ9F16132
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4.03
(exc. VAT)
£4.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 162 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.03 |
*price indicative
- RS Stock No.:
- 850-8619
- Mfr. Part No.:
- EZ9F16132
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Easy9 | |
| Series | Easy9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, BS EN 60898-1 | |
| Width | 18mm | |
| Height | 82mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Easy9 | ||
Series Easy9 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals CE, BS EN 60898-1 | ||
Width 18mm | ||
Height 82mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Schneider Electric EZ9 Series MCB, 1 Pole, 32A Current Rating - EZ9F16132
This miniature circuit breaker is designed for electrical distribution protection. The device, classified as a single pole circuit breaker, features a current rating of 32A and adheres to the 230V specification with a thermal-magnetic tripping mechanism. With compact dimensions of 18mm width, 82mm height, and 72mm depth, it is well-suited for DIN rail mounting, ensuring consistent performance in various applications.
Features & Benefits
• 6kA breaking capacity protects against circuit overload
• Type B MCB suitable for resistive and inductive loads
• Tunnel terminal for secure and versatile connections
• Compliance with BS EN 60898-1 ensures safety standards
• Easy installation on standard DIN rail saves time
• Suitable for isolation allows effective maintenance
Applications
• Ideal for residential and commercial distribution boards
• Used for protecting electrical circuits from overloads
• Commonly installed in control panels and switchboards
• Compatible with various circuits in automation systems
Can it operate at different frequencies?
Yes, it can work with both 50/60Hz networks.
Is it easy to install?
Yes, it mounts directly onto standard DIN rail.
Will it indicate circuit status?
Yes, it features a contact position indicator.
Can it safely isolate the circuit?
Yes, it is suitable for isolation per safety standards.
What is the operational temperature range?
It operates effectively between -5°C and 60°C.
Related links
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 50A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
