Schneider Electric Easy9 Easy9 Miniature Circuit Breaker, 1-Pole, 20A, Type B, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

£4.03

(exc. VAT)

£4.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.03

*price indicative

RS Stock No.:
850-8606
Mfr. Part No.:
EZ9F16120
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Easy9

Series

Easy9

Terminal Type

Tunnel

IP Rating

IP20

Depth

72mm

Width

18mm

Standards/Approvals

CE, BS EN 60898-1

Height

82mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

RoHS Status: Not Applicable

COO (Country of Origin):
IN

Easy EZ9 Series MCB's, RCBO's, RCCB's and Accessories


The Easy9 product range is an affordable circuit protection solution that you can depend on. Schneider Electric work closely with worldwide electricians to make sure they bring you an excellent choice of user-friendly products designed to better support your business needs.

High Quality (100% designed by Schneider Electric)

User Friendly Design

Full Compliance with International IEC Standards 3rd Party Certification

Robust and Reliable Circuit Protection

Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories

Merlin Gerin - Easy 9 Series Miniature Circuit Breaker


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy