Schneider Electric Easy9 Easy9 Miniature Circuit Breaker, 1-Pole, 6A, Type B, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

£4.03

(exc. VAT)

£4.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 479 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.03

*price indicative

RS Stock No.:
850-8599
Mfr. Part No.:
EZ9F16106
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Easy9

Series

Easy9

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

BS EN 60898-1, CE

Height

82mm

Depth

72mm

Width

18mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

RoHS Status: Not Applicable

COO (Country of Origin):
IN

Schneider Electric EZ9 Series MCB, DIN Rail Mount - EZ9F16106


This residential MCB by Schneider Electric offers a breaking capacity of 6 kA at a rated AC voltage of 230V. Featuring a thermal-magnetic tripping mechanism and Type B tripping characteristics, this DIN rail mount breaker is a reliable solution for the electric system.

Features & Benefits


• Compact 1P circuit breaker ideal for residential use

• DIN rail mount for easy installation

• Thermal-magnetic tripping mechanism for reliable operation

• Type B tripping characteristics for enhanced safety

• Toggle switch actuator for easy reset

Applications


• Suitable for distribution applications in residential settings

Can it be used for residential applications?


Yes, this MCB is designed specifically for residential use.

Will it provide reliable protection against overloads?


Yes, with a breaking capacity of 6 kA, it ensures efficient protection.

Is it easy to reset in case of a trip?


Yes, the toggle switch actuator allows for easy resetting after a trip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy