Schneider Electric Easy9 EZ9 Miniature Circuit Breaker, 1-Pole, 3A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 850-8596
- Mfr. Part No.:
- EZ9F16103
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4.03
(exc. VAT)
£4.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 322 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.03 |
*price indicative
- RS Stock No.:
- 850-8596
- Mfr. Part No.:
- EZ9F16103
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Easy9 | |
| Series | EZ9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, BS EN 60898-1 | |
| Width | 18mm | |
| Height | 82mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Easy9 | ||
Series EZ9 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals CE, BS EN 60898-1 | ||
Width 18mm | ||
Height 82mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Schneider Electric MCB, 230V AC Rated Voltage, Toggle Switch Reset Actuator - Easy9 Series - EZ9F16103
Want to cut the risk of electric shocks out of the equation? Install this single-phase MCB from Schneider Electric to protect domestic equipment from power surges and short circuits. Its type-B tripping characteristics mean it's designed to trip at 5 to 10 times the rated current of 3A, making it a suitable option for use where spikes are likely to be small. It clips easily onto a DIN rail for quick installation in an electrical cabinet.
Features & Benefits
• Voltage rating of 230V AC makes it suitable for use with the UK mains supply
• Thermal-magnetic tripping mechanism trips quickly in the event of a short circuit
• Toggle switch makes it easy to reset
Applications
• Residential buildings
• Retail outlets
• Schools and colleges
How does a thermal-magnetic circuit breaker work?
A thermal-magnetic breaker like this one incorporates a bimetallic strip that expands at different rates when heated. In the event of an overload, the increase in current flowing through the strip heats it and causes it to bend. This gives you both instantaneous and time-delayed protection, allowing for inrush currents such as those needed to start motors, but responding immediately to short circuits.
Easy EZ9 Series MCB's, RCBO's, RCCB's and Accessories
The Easy9 product range is an affordable circuit protection solution that you can depend on. Schneider Electric work closely with worldwide electricians to make sure they bring you an excellent choice of user-friendly products designed to better support your business needs.
High Quality (100% designed by Schneider Electric)
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories
Merlin Gerin - Easy 9 Series Miniature Circuit Breaker
Related links
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 50A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
