Schneider Electric iC60 Series Residual Current Device, 63A, 2-Pole, 300 mA, Type AC 240V ac
- RS Stock No.:
- 806-7363
- Mfr. Part No.:
- A9V65263
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£274.62
(exc. VAT)
£329.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.62 |
*price indicative
- RS Stock No.:
- 806-7363
- Mfr. Part No.:
- A9V65263
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | iC60 | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | REACH, RoHS, EN/IEC 61009-1, EN/IEC 61009-2-1 | |
| Terminal Type | Tunnel | |
| Height | 91mm | |
| Depth | 73mm | |
| Width | 72mm | |
| Application | Residual Current Device | |
| Rated AC Voltage | 240V ac | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series iC60 | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals REACH, RoHS, EN/IEC 61009-1, EN/IEC 61009-2-1 | ||
Terminal Type Tunnel | ||
Height 91mm | ||
Depth 73mm | ||
Width 72mm | ||
Application Residual Current Device | ||
Rated AC Voltage 240V ac | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type A-SI | ||
- COO (Country of Origin):
- CN
Schneider Electric | iC60 Acti 9 Series | RCDs
The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iC60 Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.
Features and Benefits:
• Instantaneous Earth-leakage protection time delay, varying mA sensitivities available.
• The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.
• Compatible with 3 phases + N comb busbars.
•100% coordination between MCB and RCD functions.
Protection & safety features:
• Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.
• IEC compliant with IEC/EN 61009 certification.
• IP20 & IP 40 degrees of protection.
Applications:
Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:
• Industrial and commercial buildings.
- For the protection of motor circuits
- For the protection of DC circuits
• Control of power and control circuits by contactors and impulse relays.
Related links
- Schneider Electric iC60 Series Residual Current Device 2-Pole Type AC 240V ac
- Schneider Electric Acti9 iC60 Series Residual Current Device 2-Pole Type AC 130V ac
- Schneider Electric Acti9 Series Residual Current Device 2-Pole Type AC 240V ac
- Schneider Electric iC60 Series Residual Current Device 3-Pole Type AC 400V ac
- Schneider Electric Acti9 iC60 Series Residual Current Device 2-Pole Type AC 240V ac
- Schneider Electric iC60 Series Residual Current Circuit Breaker 2-Pole Type C 240V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole, 300 mA 415V ac
- Schneider Electric A9R Series Residual Current Device 2-Pole Type A, 1500 A 240V ac
