Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 30 mA Trip
- RS Stock No.:
- 790-9244
- Mfr. Part No.:
- A9D19210
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£254.99
(exc. VAT)
£305.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.99 |
*price indicative
- RS Stock No.:
- 790-9244
- Mfr. Part No.:
- A9D19210
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 110V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 75.5mm | |
| Width | 36mm | |
| Height | 110mm | |
| Application | Distribution | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | RoHS | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 110V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 75.5mm | ||
Width 36mm | ||
Height 110mm | ||
Application Distribution | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals RoHS | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Schneider Electric RCBO, 2 Poles, 10A Current Rating - Acti 9 Series - A9D19210
Want to combine the benefits of an RCD and MCB in a single package? Turn to this RCBO from Schneider Electric. It automatically breaks an attached circuit in the event of a short circuit or overload, helping to prevent electrical damage and keep your equipment in top form. Once tripped, it's a breeze to reset the unit by simply flipping the toggle switch. Thanks to a voltage rating of 110V AC, this is a good choice for use in low-power setups. As it clips into place on a DIN rail, installation is done and dusted in a snap.
Features & Benefits
• IP20 rating means it's finger-safe and protected from objects larger than 12mm
• Wide operating temperature range between -15°C and +60°C for use in demanding environments
• Screw clamp terminals for secure, vibration-proof wiring
• Accommodates a padlock to prevent tampering
• Compact dimensions of 110 (H) x 36 (W) x 75.5mm (D) to maximise space on your rail
Applications
• Manufacturing facilities
• Industrial automation
• Control systems
What lifespan can I expect from this RCBO?
This unit has a mechanical durability of 20,000 cycles and an electrical durability of 5000 cycles, so it's a long-lasting option.
Schneider Electric Acti9 iC60H RCBOs Range
iC60H RCBO carries out complete protection of final circuits:
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 2-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Draw Wires & Fish Tapes
- Clamps
