Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 30 mA Trip
- RS Stock No.:
- 790-9248
- Mfr. Part No.:
- A9D11210
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£260.37
(exc. VAT)
£312.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 5 unit(s) shipping from 06 November 2026
- Plus 3 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.37 |
*price indicative
- RS Stock No.:
- 790-9248
- Mfr. Part No.:
- A9D11210
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 10A | |
| Series | iC60H | |
| Range | Acti9 | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | B Curve, C Curve, D Curve | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 110mm | |
| Width | 36mm | |
| Application | Industrial Isolation | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | BS/EN 60898-1, BS/EN 60947-2, BS EN 61009-1, BS EN 61439-3 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 10A | ||
Series iC60H | ||
Range Acti9 | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics B Curve, C Curve, D Curve | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 110mm | ||
Width 36mm | ||
Application Industrial Isolation | ||
Breaking Capacity 10kA | ||
Standards/Approvals BS/EN 60898-1, BS/EN 60947-2, BS EN 61009-1, BS EN 61439-3 | ||
Tripping Mechanism Thermal Magnetic | ||
Schneider Electric Residual Current Circuit Breaker, 10A, 30mA Trip Sensitivity - Acti9 Series - A9D11210
Choose this residual current circuit breaker from Schneider Electric for dependable electrical isolation. Its internal circuit breaker trips a connected device when a system is overloaded, to improve overall electrical safety. The multi-functional unit protects operators from both direct and indirect electrical shock and stops leaked current from potentially causing a fire.
Features & Benefits
• Red mechanical indicator on the front face provides a quick visual warning of a trip fault
• IP20 (ingress protection) rated insulated terminals indicates they're protected from touch and objects larger than 12mm
• Choice of top or bottom feeding of electrical wires to suit various control cabinets
Applications
• Textile industry
• Production and assembly lines
• Commercial lighting
• Medical and health industries
How do I know if my circuit breaker is working properly?
To check if your circuit breaker is working properly all you need to do is flip its test button. If the connection trips, it's working correctly. Always remember to first switch on the power to the circuit breaker, as well as the equipment it's connected to.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 2-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Ac Voltmeters
- Brown Heat Shrink Tubing
