Schneider Electric iC60 Series Residual Current Device, 25A, 2-Pole, 30 mA, Type AC 400V ac
- RS Stock No.:
- 776-8731
- Mfr. Part No.:
- A9V41225
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£218.42
(exc. VAT)
£262.10
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £218.42 |
*price indicative
- RS Stock No.:
- 776-8731
- Mfr. Part No.:
- A9V41225
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | iC60 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Standards/Approvals | EN/IEC 61009-1, RoHS, EN/IEC 61009-2-1, REACH | |
| Height | 91mm | |
| Depth | 73mm | |
| Width | 63mm | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Application | Residual Current Device | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series iC60 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Standards/Approvals EN/IEC 61009-1, RoHS, EN/IEC 61009-2-1, REACH | ||
Height 91mm | ||
Depth 73mm | ||
Width 63mm | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Application Residual Current Device | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Schneider Electric | iC60 Acti 9 Series | RCDs
The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iC60 Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.
Features and Benefits:
• Instantaneous Earth-leakage protection time delay, varying mA sensitivities available.
• The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.
• Compatible with 3 phases + N comb busbars.
•100% coordination between MCB and RCD functions.
Protection & safety features:
• Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.
• IEC compliant with IEC/EN 61009 certification.
• IP20 & IP 40 degrees of protection.
Applications:
Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:
• Industrial and commercial buildings.
- For the protection of motor circuits
- For the protection of DC circuits
• Control of power and control circuits by contactors and impulse relays.
Related links
- Schneider Electric Acti9 iC60 Series Residual Current Device 2-Pole Type AC 240 V ac
- Schneider Electric Acti9 iC60 Series, 30 mA
- Schneider Electric iC60 Series, 1000 mA
- Schneider Electric iC60 Series, 300 mA
- Schneider Electric iC60 Series 10 mA
- Schneider Electric iC60 Series 400 V, 415 V
- Schneider Electric iC60 Series Residual Current Device 4-Pole Type AC 400 V ac
- Schneider Electric Acti9 iC60 Series Residual Current Device 4-Pole Type AC 415 V ac
