Schneider Electric Harmony Series Contact Block, 600V, 2 NO/1 NC
- RS Stock No.:
- 609-6827
- Mfr. Part No.:
- XENG1191
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£28.21
(exc. VAT)
£33.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 70 unit(s) ready to ship
- Plus 197 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.21 |
*price indicative
- RS Stock No.:
- 609-6827
- Mfr. Part No.:
- XENG1191
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 600V | |
| Series | Harmony | |
| Contact Configuration | 2 NO/1 NC | |
| LED Included | No | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 4cm | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, EN/IEC 60947-5-1 | |
| Height | 3cm | |
| Length | 550000.00mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 600V | ||
Series Harmony | ||
Contact Configuration 2 NO/1 NC | ||
LED Included No | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 4cm | ||
Standards/Approvals UL 508, CSA C22.2 No 14, EN/IEC 60947-5-1 | ||
Height 3cm | ||
Length 550000.00mm | ||
- COO (Country of Origin):
- CZ
Schneider Electric XENG Series Contact Block, 600V Voltage Rating, 10A Current - XENG1191
This contact block is designed for industrial applications, offering exceptional functionality in control circuits. Featuring a compact design with 2NO + 1NC contact configuration, it operates effectively up to 600V, making it suitable for a wide range of electronic setups. The block is front-mounted and provides reliable operation with screw terminal connections for secure wiring.
Features & Benefits
• High mechanical durability ensures longevity with 1,000,000 operating cycles
• Compatible with XACA and XACA9 series for versatile applications
• Spring return operator provides reliable actuation in control circuits
• Features screw clamp terminals for easy connection and flexibility
• Optimised for slow-break operation to enhance circuit protection
• Compact dimensions facilitate installation in tight spaces
Applications
• Used in control panels for machinery and equipment
• Ideal for automation systems requiring precise control
• Compatible with various XACA series components for expanding functionality
• Suitable for use in harsh industrial environments
How do the terminals accommodate various wire sizes?
The screw clamp terminals can handle wires ranging from 0.5mm² to 2.5mm² without cable ends, allowing for flexible installation options based on specific requirements.
What is the significance of the contact configuration in operations?
The 2NO + 1NC configuration allows for complex control logic, enabling both normally open and normally closed functionalities in automation systems.
Can this device withstand extreme temperatures?
Yes, it operates effectively between -25°C and 70°C, ensuring reliability in varying environmental conditions commonly found in industrial settings.
What measures are in place for overcurrent protection?
A 10A fuse provides short-circuit protection, safeguarding the contacts and connected components from damage due to overloads.
What types of loads can be managed by this contact block?
It is rated for handling both AC and DC loads, making it suitable for diverse electrical applications across industrial setups.


