Schneider Electric DL1 BA15D LED Lamp 1.13 W, White, Ba15D Bulb shape
- RS Stock No.:
- 457-3423
- Distrelec Article No.:
- 304-01-261
- Mfr. Part No.:
- DL1BDB1
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 457-3423
- Distrelec Article No.:
- 304-01-261
- Mfr. Part No.:
- DL1BDB1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Lamp | |
| Power | 1.13W | |
| Current | 47mA | |
| Series | DL1 | |
| Lamp Shape | Ba15D Bulb | |
| Colour | White | |
| Voltage | 24V ac/dc | |
| Lifespan | 100000h | |
| Diameter | 50mm | |
| Length | 560000.00mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lamp Base/Socket BA15D | ||
Product Type LED Lamp | ||
Power 1.13W | ||
Current 47mA | ||
Series DL1 | ||
Lamp Shape Ba15D Bulb | ||
Colour White | ||
Voltage 24V ac/dc | ||
Lifespan 100000h | ||
Diameter 50mm | ||
Length 560000.00mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
Schneider XVPC Modular Signal Tower
The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
These signal towers are ideal for small machines because they are extremely compact, just Ø 50 mm in size. The high degree of protection, extra brightness and excellent reliability enable the XVPC to adapt to any type of environment.
Applications include bagging machines, labelling machines and winding machines. The cream colour is ideal for "clean" environments such as pharmaceutical, electronic, etc.
Modular design - simple fit and twist locking of the lens units
Compact Ø 50 mm size
Long distance signalling: 35 to 50 m
IP65 protection
International standards: CE, cULus
Up to 5 lens units (including optional sounder unit)
2 body colours available: black for industrial and cream for clean environments
6 light colours available: green, red, orange, blue, clear and yellow
Light units can be added on top of one another and swapped around by simply snapping in place
Automatic electrical connection between light units, locking ring ensures safe assembly and dismantling
Permanent or flashing visual signalling (incandescent bulbs or LEDs with BA 15d base fitting)
Factory fitted Xenon flashing units for high visibility applications
Continuous or intermittent audible signalling
100,000 hours of maintenance-free lighting thanks to LED Protected technology
Choice of mounting options
Approvals
CSA, e marking, cULus.
Standards
EN/IEC 60947-5-1.
Related links
- Schneider Electric DL1 BA15D LED Lamp, White
- Schneider Electric BA15D LED Lamp, Green
- Marl BA15D LED Cluster Lamp Cluster shape
- Schneider Electric Harmony XVM Optimum BA15D LED Lamp, Red
- Schneider Electric BA15D LED Lamp, Red
- Schneider Electric BA15D LED Lamp, Blue
- Schneider Electric BA15D LED Lamp, Amber
- Schneider Electric Harmony XVM Optimum BA15D LED Lamp, Green
