RS Better World

Schneider Electric G9 Enclosure for use with DlN Standard Devices

Subtotal (1 unit)*

£73.73

(exc. VAT)

£88.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
418-0122
Mfr. Part No.:
14599
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Enclosure

Product Type

Enclosure

For Use With

DlN Standard Devices

Range

G9

Standards/Approvals

IEC

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

Schneider Electric Multi 9 Series Enclosure, 122.5mm Width, IP30 - 14599


This enclosure is designed for surface mounting and serves as a distribution enclosure that accommodates up to four 18mm modules. With dimensions of 122.5mm in width, 250mm in height, and 63mm in depth, it is constructed from durable steel, ensuring longevity and protection for electrical components. The enclosure offers IP30 classification, making it suitable for indoor use where dust and solid particles are limited.

Features & Benefits


• Sturdy steel construction enhances durability and protection

• Surface mounting simplifies installation in various environments

• Holds up to four 18mm modules for flexible configurations

• Two knock-outs facilitate easy cable entry and management

• IP30 rating ensures safety from solid object intrusion

• No mounting plate required for straightforward assembly

Applications


• Used for housing electrical distribution equipment

• Suitable in residential and commercial electrical installations

• Ideal for small to medium-scale electrical projects

• Used with a variety of electrical enclosures and accessories

Can it accommodate more than four modules?


No, it is designed for up to four 18mm modules.

Is it suitable for outdoor use?


No, it has an IP30 rating suitable for indoor applications.

Will it protect against water ingress?


No, it is not designed as a waterproof enclosure.

Can it be mounted on walls?


Yes, it is intended for surface mounting on walls.

Does it require a mounting plate?


No, it comes without a mounting plate for easy installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy