Schneider Electric Acti9 Connection Unit for use with iC60 and iK60 Devices

Subtotal (1 unit)*

£48.41

(exc. VAT)

£58.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 04 December 2025
  • Plus 7 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.41

*price indicative

RS Stock No.:
655-154
Mfr. Part No.:
A9XPCD04
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connection Unit

For Use With

iC60 and iK60 Devices

Range

Acti9

Series

A9XP

COO (Country of Origin):
DE
The Schneider Electric Linergy FH connector is expertly designed to facilitate seamless connections in electrical systems. This robust connector is part of the Acti9 range, featuring a double terminal block compatibility, ensuring it meets the rigorous standards of EN/IEC 61439-1. Suitable for use with various comb bus bars, including iC60, iK60, and others, it boasts an impressive [In] rated current of 100 A, making it perfect for heavy-duty applications. Its white finish (RAL 9003) not only offers a clean aesthetic but also ensures visibility and ease of identification in complex setups. This connector is packaged carefully, with options available for both individual and bulk purchases, ensuring that you have the right quantity for your project needs.

Compatible with multiple comb bus bars, enhancing versatility
Rated for up to 100 A, supporting high-performance applications
Constructed with screw clamp terminals for secure wiring connections
Tightening torque of 4 N.m ensures a stable and reliable connection
Comes in a convenient set of 4 connectors, perfect for various installations
Manufactured in Germany, reflecting high quality and reliability
Eco-conscious design with packaging made from recycled cardboard
No single-use plastic in packaging, promoting sustainability
Backed by an 18-month warranty for added peace of mind

Related links