Schneider Electric Linergy Terminal Block for use with GV1G
- RS Stock No.:
- 400-1984
- Distrelec Article No.:
- 304-09-040
- Mfr. Part No.:
- GV1G09
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£15.84
(exc. VAT)
£19.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 131 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.84 |
*price indicative
- RS Stock No.:
- 400-1984
- Distrelec Article No.:
- 304-09-040
- Mfr. Part No.:
- GV1G09
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| Range | Linergy | |
| For Use With | GV1G | |
| Standards/Approvals | RoHS, UKCA, CE, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
Range Linergy | ||
For Use With GV1G | ||
Standards/Approvals RoHS, UKCA, CE, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Schneider Electric Terminal Block, 63A Maximum Current, IP20 Rating - TeSys Series - GV1G09
Using GV2G model busbars to control your enclosed motor starter devices? Supercharge your communication capabilities with this terminal block from Schneider Electric. It lets you wire up and supply energy to a motor control busbar. This means you get reliable command of your motor from afar via a compatible interface. It's a doddle to install as it inserts directly into the top of busbar terminals you can connect to your GV-series motor starters. Handy plastic guides help to speed up wiring times by eliminating feed-through issues.
• Sturdy screw terminals ensure physically and electrically robust wire connections
• Insulation voltage rating shows it has dielectric resistance to protect you from voltages up to 690V AC
• Light weight of 40g takes the strain off your DIN rail
• PE thermoplastic housing electrically insulates to keep you safe
Applications
• Automotive sector
• Defence applications
• Process and control signalling
Does this terminal block come with any IP protections?
As it's IP20 rated, you can rest assured this terminal block is finger-safe. This means you can touch it without running the risk of shocks.
Related links
- Schneider Electric Linergy Terminal Bar for use with Acti 9 Isobar A distribution board, Acti 9 Isobar B distribution
- Schneider Electric, Linergy Polyamide Marking Strips for use with Terminal Block
- Schneider Electric, Linergy Connection Accessory for use with Connecting Cable
- Schneider Electric Linergy Series Terminal Block for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G
- Schneider Electric, Linergy TR Test Adapter for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Connection Accessory for use with Terminal Block
- Schneider Electric Linergy Series for Use with DIN Rail Terminal Blocks
- Schneider Electric, Linergy TR Reduction Bridge for use with TRV Screw Terminal
