CK Semi-Flush ESD Safe Cable Cutter
- RS Stock No.:
- 343-9007
- Mfr. Part No.:
- 431005
- Brand:
- CK
Subtotal (1 unit)*
£49.97
(exc. VAT)
£59.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.97 |
*price indicative
- RS Stock No.:
- 343-9007
- Mfr. Part No.:
- 431005
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 9mm | |
| Overall Length | 180mm | |
| Jaw Length | 9mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Grip Material | 2 Component | |
| Handle Material | Thermoplastic | |
| Maximum Cutting Capacity | 4mm | |
| Standards/Approvals | DIN ISO 5749, ESD | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Jaw Width 9mm | ||
Overall Length 180mm | ||
Jaw Length 9mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Grip Material 2 Component | ||
Handle Material Thermoplastic | ||
Maximum Cutting Capacity 4mm | ||
Standards/Approvals DIN ISO 5749, ESD | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sensoplus® 1000 V insulated pliers
Range of insulated 1000 V pliers with dual-material ergonomic handles.
These tools feature high level comfort with an excellent grip.
Precision induction-hardened cutting edges.
Ergonomic handles with anti-slip protection for comfortable and safe use.
Manufactured in high quality alloy steel, hot-forged, hardened and tempered for long-term resistance.
Anti-glare and anti-corrosion finish.
Approvals
EN 60900; VDE0682/201
Related links
- CK Semi-Flush ESD Safe Cable Cutter
- Weller Erem Semi-Flush ESD Safe Cable Cutter
- Facom Semi-Flush ESD Safe Cable Cutter
- Bernstein Semi-Flush ESD Safe Cable Cutter
- Penta VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- Facom 391A VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- NWS N1343 VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- Bernstein ESD Safe Semi-Flush Cable Cutter & Shear
