Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£53.35
(exc. VAT)
£64.02
(inc. VAT)
- RS Stock No.:
- 340-4679
- Mfr. Part No.:
- DL1BDB4
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Lamp | |
| Accessory Type | Lamp | |
| Colour | Red | |
| Bulb Type | LED | |
| Standards/Approvals | ATEX, EN60947-5-1, EN60947-5-5, IECEX, ISO13850 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Lamp | ||
Accessory Type Lamp | ||
Colour Red | ||
Bulb Type LED | ||
Standards/Approvals ATEX, EN60947-5-1, EN60947-5-5, IECEX, ISO13850 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric LED Lamp, Red, 80 mA Current Rating - DL1BDB4
This LED lamp is a high-efficiency lighting solution designed for industrial applications. Specifically, it features a robust BA15d bulb base, ensuring secure installation in various lighting fixtures. Operating with a voltage rating of 24V AC/DC, it consumes only 80 mA, making it both effective and energy-efficient. The lamp emits a steady red light, ideal for signalling and indicator applications, enhancing visibility in critical environments.
Features & Benefits
• Environmentally friendly LED promotes sustainable use
• Steady red light enhances visibility in signalling applications
• Compact design ensures easy integration into equipment
• Reliable performance at 24V AC/DC with low current draw
Applications
• Ideal for requiring clear visibility in signals
• Compatible for use with Harmony XVP, XVD, and XVB ranges
• Employed in industrial environments for effective communication
• Suitable for various electrical and mechanical installations
What are the compatibility considerations when using this lamp?
This lamp is designed for use with several Harmony ranges, including XVP, XVD, and XVB, making it a versatile choice for multiple applications in automation and signalling.
How does the current rating impact energy consumption?
The lamp operates at a current rating of only 80 mA, which ensures minimal energy consumption while still delivering effective lighting when required.
What are the advantages of the BA15d bulb base?
The BA15d bulb base provides secure fixation within lighting devices and offers ease of replacement, ensuring reliable performance throughout its operational life.
Related links
- Schneider Electric LED Lamp Blue
- Schneider Electric BA15D LED Lamp, Green
- Schneider Electric LED Yellow LED for use with Beacon
- RS PRO LED Lamp Red
- Schneider Electric Harmony for use with Harmony XVM Optimum LED Lamp Blue
- Schneider Electric DL1 for use with Harmony XVB LED Lamp White
- Schneider Electric DL1BA030 for use with Incandescent Bulb LED Lamp Clear
- Schneider Electric Lamp Yellow

