Schneider Electric LED Yellow LED for use with Beacon, B15D 120 V ac
- RS Stock No.:
- 335-106
- Mfr. Part No.:
- DL1BDG8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£48.74
(exc. VAT)
£58.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.74 |
*price indicative
- RS Stock No.:
- 335-106
- Mfr. Part No.:
- DL1BDG8
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | DL1 | |
| Accessory Type | LED | |
| Colour | Yellow | |
| For Use With | Beacon | |
| Bulb Type | LED | |
| Lamp Base | B15D | |
| Voltage Rating | 120 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series DL1 | ||
Accessory Type LED | ||
Colour Yellow | ||
For Use With Beacon | ||
Bulb Type LED | ||
Lamp Base B15D | ||
Voltage Rating 120 V ac | ||
- COO (Country of Origin):
- ID
The Schneider Electric Harmony XVB spare protected LED bulb is supplied with120V AC and provides a steady yellow light. This spare integral LED bulb is a lighting accessory for beacon and indicator bank. It provides a steady yellow light thanks to its high endurance LED. It is compatible with Harmony XVD, Harmony XVP, and Harmony XVB.
Simple and modular design to allow for easy installation
High brightness for easy identification of function and operation mode
High endurance LED lighting for less replacement and process downtimes
High brightness for easy identification of function and operation mode
High endurance LED lighting for less replacement and process downtimes
Related links
- Schneider Electric LED Yellow Lamp, BA15d 24 V ac/dc
- Schneider Electric LED, BA15d 120 V ac
- Schneider Electric LED Blue Lamp, BA15d 120 V ac
- Schneider Electric LED Green Lamp, BA15d 120 V ac
- Schneider Electric LED Red Lamp, BA15d 120 V ac
- Schneider Electric BA15d LED Lamp 120 V ac
- Schneider Electric LED Green Bulb, BA15d 24 V ac/dc
- Schneider Electric LED Red Lamp, BA15d 24 V ac/dc
