Schneider Electric G9 Enclosure for use with DlN Standard Devices
- RS Stock No.:
- 301-8616
- Mfr. Part No.:
- 13396
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£30.43
(exc. VAT)
£36.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.43 |
*price indicative
- RS Stock No.:
- 301-8616
- Mfr. Part No.:
- 13396
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Range | G9 | |
| For Use With | DlN Standard Devices | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Range G9 | ||
For Use With DlN Standard Devices | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
Schneider Electric Mini Opale Series Enclosure, 63A Ingress Protection, Surface Mounting Type - 13396
This is an electrical enclosure designed specifically for surface mounting within the Mini Opale range. With dimensions of 119mm in width, 160mm in height, and 65mm in depth, this protective enclosure offers user-friendly access to essential electrical components. It is ideal for organising and securing wiring and electrical accessories.
Features & Benefits
• Compact design allows for efficient space utilisation
• Suitable for 6 modules to accommodate diverse applications
• IP30 rating ensures protection against solid objects
• Constructed from self-extinguishing material for added safety
• Includes two terminal blocks for easy wiring connections
• Designed for integration with Opale series accessories
Applications
• Ideal for organising electrical components in commercial settings
• Used with various electrical installations requiring modular access
• Suitable for needing a durable and protective housing
• Employed in environments adhering to EN 50102 and IEC 60529 standards
How does the enclosure support modular wiring configurations?
The design allows for six 18mm modules per row, making it adaptable for various electrical layouts, facilitating efficient wiring and installation processes.
What materials ensure the enclosure's durability?
Constructed from self-extinguishing material, it offers increased fire resistance while maintaining structural integrity in demanding environments.
Is this enclosure compatible with existing systems?
It efficiently integrates with the Opale series, ensuring compatibility with a variety of accessories and enhancing overall functionality for complex installations.
What is the significance of the IP30 rating?
The IP30 rating confirms that the enclosure provides a moderate level of protection against solid objects, making it suitable for indoor electrical applications where dust ingress is minimal.
Related links
- Schneider Electric G9 Enclosure for use with DlN Standard Devices
- Schneider Electric Connection Kit for use with iC60 and iK60 Devices
- Schneider Electric Circuit Breaker
- Schneider Electric PowerPact Circuit Breaker for use with PowerPact
- Schneider Electric MasterPact Spare Part for use with ComPact Circuit Breaker
- Schneider Electric MasterPact Spare Part for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric Circuit Breaker for use with Busbar Support
- Schneider Electric PowerPact J Nut for use with Circuit Breaker
