Schneider Electric BA15D Incandescent Bulb, Clear, 24V
- RS Stock No.:
- 294-0281
- Mfr. Part No.:
- DL1BEBS
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 294-0281
- Mfr. Part No.:
- DL1BEBS
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Incandescent Bulb | |
| Power | 4W | |
| Voltage | 24V | |
| Lamp Base/Socket | BA15D | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Incandescent Bulb | ||
Power 4W | ||
Voltage 24V | ||
Lamp Base/Socket BA15D | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
XVD Series Miniature Beacons
Designed for short distance signalling applications
Operating temperature: -25 to +70°C
Ba15d base fitting bulb
Height: 104mm
IP40 rated
Note
Lamps are not supplied and must be purchased separately, typical stock no. 294-0281 (supplied in bags of 10).
Related links
- Schneider Electric BA15D Incandescent Bulb 230V
- Schneider Electric BA15D Incandescent Bulb 24V
- Schneider Electric BA15D Incandescent Bulb, 230V ac/dc
- Eaton BA15D Incandescent Bulb 24V 3000 h
- Schneider Electric Harmony Incandescent Bulb Clear
- Schneider Electric Incandescent Clear Bulb, BA15d 48 V ac/dc
- Schneider Electric BA15D LED Lamp, Green
- Schneider Electric BA15D Indicator Light 24V
