Schneider Electric Indicator Light, Clear, 24 V
- RS Stock No.:
- 589-968
- Mfr. Part No.:
- DL1EDBS
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£50.10
(exc. VAT)
£60.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £50.10 | £5.01 |
*price indicative
- RS Stock No.:
- 589-968
- Mfr. Part No.:
- DL1EDBS
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Wattage | 5 W | |
| Voltage Rating | 24 V | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Wattage 5 W | ||
Voltage Rating 24 V | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- ID
The Schneider Electric Steady incandescent bulb features a BA 15d base and operates at 24 V AC/DC with a power consumption of less than or equal to 5 W. It provides reliable illumination for signaling applications.
650 cd/m² luminance
Steady signalling type
Steady signalling type
Related links
- Schneider Electric BA9s Indicator Light 24 V ac/dc
- RS PRO Wedge Indicator Light 24 V 5000h
- RS PRO Wedge Indicator Light 24 V 5000h
- Orbitec BA7S Indicator Light 24 V 1000h
- RS PRO E14 Indicator Light 24 V 3000h
- Orbitec BA9s Indicator Light 24 V 1000h
- RS PRO E10 Indicator Light 24 V 5000h
- RS PRO BA9s Indicator Light 24 V 10000h

