Dimplex AC Series Cooling Air Curtain, 6 kW

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-9904
Mfr. Part No.:
AC6N
Brand:
Dimplex
Find similar products by selecting one or more attributes.
Select all

Brand

Dimplex

Function

Cooling

Product Type

Air Curtain

Maximum Output Power

6kW

Noise Level

57dB

Maximum Mounting Height

2.3m

Standards/Approvals

CE, BEAB

Height

200mm

Depth

135mm

Series

AC

RoHS Status: Exempt

COO (Country of Origin):
GB

AC6N 6.00kW Over Door Heater


Dimplex AC over door heaters provide multi-directional, powerful and effective heating above the entrance to shops, offices and almost any small doorway.;When fitted above an open door, the warm airflow encourages trade by allowing doors and entrances to remain ’open for business’ in many commercial applications.;The AC over door heaters are also ideal for any situation where a high-level fan heater is required. The standard AC3N and AC45N are suitbale for single doors whilst the AC6N is suitable for double doors. The AC3RN offers increased convenience with the remote control and the AC3CN is ceiling recessed.

Features and Benefits


  • Provides a Warm Welcome above single and double doorways

  • New curved styling for modern interiors

  • Full Heat, Half Heat and Fan Only settings

  • Adjustable airflow direction

  • Colour white

  • Easy to install

  • Provides a ’Warm Welcome’ above single and double doorways

    New curved styling for modern interiors

    Full Heat, Half Heat and Fan Only settings

    Adjustable airflow direction

    Colour white

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy