Subtotal (1 unit)*
£240.95
(exc. VAT)
£289.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.95 |
*price indicative
- RS Stock No.:
- 188-5813
- Mfr. Part No.:
- T3678
- Brand:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Ratchet Cable Cutter | |
| Sub Type | Cable Cutter | |
| VDE/1000V Approved | No | |
| Application | Electronic, Electrical | |
| Jaw Material | Steel | |
| Handle Material | Steel | |
| Grip Material | Rubber | |
| Material Cut | Aluminium, Copper | |
| Maximum Cutting Capacity | 52mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Ratchet Cable Cutter | ||
Sub Type Cable Cutter | ||
VDE/1000V Approved No | ||
Application Electronic, Electrical | ||
Jaw Material Steel | ||
Handle Material Steel | ||
Grip Material Rubber | ||
Material Cut Aluminium, Copper | ||
Maximum Cutting Capacity 52mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
High-grade special tool steel cutting jaws, forged and hardened for an extended working life
Heavy duty ratchet action for the effortless cutting of large diameter cable
Suitable for:
Copper and Aluminium cables up to 52 mm Ø
SWA cable up to 36 mm Ø
Not designed for ACSR cable or wire rope
Related links
- RS PRO Flush Ratchet Cable Cutter
- CK 430 Flush Ratchet Cable Cutter
- Penta MS76 Flush Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Flush Ratchet Cable Cutter
- Knipex Knipex Flush Ratchet Cable Cutter
- Facom 414.52AVSE VDE/1000V Approved Ratchet Cable Cutter
- Facom 413.52 VDE/1000V Approved Ratchet Cable Cutter
- Ideal Industries 35-053 Cable Cutting Ratchet Cable Cutter
