Subtotal (1 unit)*
£170.17
(exc. VAT)
£204.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.17 |
*price indicative
- RS Stock No.:
- 188-5812
- Mfr. Part No.:
- 430007
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Ratchet Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 190mm | |
| VDE/1000V Approved | No | |
| Application | Electrical, Electronic | |
| Jaw Material | Steel | |
| Grip Material | Rubber | |
| Handle Material | Bi-Material | |
| Material Cut | Aluminium, Copper | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 32mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Ratchet Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 190mm | ||
VDE/1000V Approved No | ||
Application Electrical, Electronic | ||
Jaw Material Steel | ||
Grip Material Rubber | ||
Handle Material Bi-Material | ||
Material Cut Aluminium, Copper | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 32mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Compact heavy duty cutter for clean effortless cutting
High quality chrome molybdenum profiled steel blade cuts cable up to 32 mm
Ratchet disengage lever for quick cable loading
Integral locking mechanism for safe storage
Designed to cut hard drawn copper cable, Aluminium cable or 200 pair communication cables
Not for use on steel or ACSR cable
Total length: 270 mm
Related links
- CK T3678 Flush Ratchet Cable Cutter
- RS PRO Flush Ratchet Cable Cutter
- Penta MS76 Flush Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Flush Ratchet Cable Cutter
- Knipex Knipex Flush Ratchet Cable Cutter
- Knipex Knipex Cable Cutter Ratchet Cable Cutter
- Knipex Knipex Straight Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Ratchet Action Ratchet Cable Cutter
