Xpelair 90101AA XID In Line Duct Fan, 36m³/h, 25dB(A), Duct Size 100mm

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£26.45

(exc. VAT)

£31.74

(inc. VAT)

RS Stock No.:
184-4851
Mfr. Part No.:
90101AA
Brand:
Xpelair
Find similar products by selecting one or more attributes.
Select all

Brand

Xpelair

Fan Type

Duct

Air Flow

36m³/h

Noise Level

25dB(A)

Mounting

In Line

Supply Voltage

230 V ac

Duct Size

100mm

Series

XID

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Xpelair Duct Fan


The Xpelair XID series in-line mounting centrifugal duct fan has an airflow rate of 36m³/h and a duct diameter of 100mm. It has a supply voltage rating ranging between 220V and 240V. Engineered for trouble-free operation, this product is supplied with an adjustable mounting bracket. This fan develops higher static pressure than mixed flow or axial fans making it suitable for high-performance/ volume applications.

Features and Benefits


Noise level of 55dB(A)@3
Used in confined spaces
Outlet guide vanes straighten airflow
Maintenance-free motor, totally enclosed with thermal protection
Galvanised steel housing with class 1 earth
ON/OFF and variable speed controller with mains indicating light available separately

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy