Panasonic CR2016 Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 253-5455
- Mfr. Part No.:
- CR2016L/4BP
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-5455
- Mfr. Part No.:
- CR2016L/4BP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | CR2016 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 90mAh | |
| Diameter | 20mm | |
| Height | 20mm | |
| Standards/Approvals | REACH, RoHS | |
| Weight | 2g | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size CR2016 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 90mAh | ||
Diameter 20mm | ||
Height 20mm | ||
Standards/Approvals REACH, RoHS | ||
Weight 2g | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic lithium coin CR2016 batteries provide long-lasting reliable power in various devices. The CR2016 is frequently used in fitness appliances, digital watches, car key remotes, calculators, toys and more.
Long shelf life of up to 10 years
Self-discharge is very low
Use in a wide variety of applications
High voltage (3V)
Use in a wide range of temperatures (-30°C to +60°C)
No mercury added
Related links
- Panasonic CR2016 Button Battery 20 mm Diameter
- Panasonic CR2032 Button Battery 20 mm Diameter
- Panasonic CR2025 Button Battery 20 mm Diameter
- Murata CR2016 Button Battery 20 mm Diameter
- Energizer CR2016 Button Battery 20 mm Diameter, 2 Pack
- RS PRO CR2016 Button Battery 20 mm Diameter, 5 Pack
- Duracell Procell CR2016 Button Battery 20 mm Diameter, 5 Pack
- Panasonic BR2032 Button Battery 20 mm Diameter
