Varta SR936 Button Battery, 1.55 V, 9.5 mm Diameter

Subtotal (1 pack of 1000 units)*

£1,021.00

(exc. VAT)

£1,225.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +£1.021£1,021.00

*price indicative

RS Stock No.:
188-1990
Mfr. Part No.:
20394903501
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Battery Size

SR936

Product Type

Button Battery

Chemistry

Silver Oxide, Zinc, NaOH Electrolyte

Nominal Voltage

1.55V

Battery Capacity

58mAh

Diameter

9.5mm

Termination Type

Standard

Weight

880mg

Standards/Approvals

No

Height

3.6mm

IEC Code

SR936SW (SR936)

Series

V MF

COO (Country of Origin):
CH
Highest leakage resistance

Constant voltage level

Low self-discharge rate

Long running time

Comprehensive assortment

Innovative sealing technology

Fully automatic production lines

Highly precise production

Highest quality raw materials

38 different cell types in low- and high-drain version

applications

blood sugar indicator

electronic calculator

insulin pump

medical application

OTHERS

remote control

thermometer

toy

watch (digital & Analogue)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy