Varta SR57 Button Battery, 1.55 V, 9.5 mm Diameter
- RS Stock No.:
- 188-1991
- Mfr. Part No.:
- 20395903501
- Brand:
- Varta
Subtotal (1 pack of 1000 units)*
£672.00
(exc. VAT)
£806.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.672 | £672.00 |
*price indicative
- RS Stock No.:
- 188-1991
- Mfr. Part No.:
- 20395903501
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Button Battery | |
| Battery Size | SR57 | |
| Chemistry | NaOH Electrolyte, Silver Oxide, Zinc | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 38mAh | |
| Diameter | 9.5mm | |
| Termination Type | Standard | |
| Weight | 680mg | |
| Standards/Approvals | No | |
| Height | 2.7mm | |
| Series | V MF | |
| IEC Code | SR927SW (SR57) | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Button Battery | ||
Battery Size SR57 | ||
Chemistry NaOH Electrolyte, Silver Oxide, Zinc | ||
Nominal Voltage 1.55V | ||
Battery Capacity 38mAh | ||
Diameter 9.5mm | ||
Termination Type Standard | ||
Weight 680mg | ||
Standards/Approvals No | ||
Height 2.7mm | ||
Series V MF | ||
IEC Code SR927SW (SR57) | ||
- COO (Country of Origin):
- CH
Highest leakage resistance
Constant voltage level
Low self-discharge rate
Long running time
Comprehensive assortment
Innovative sealing technology
Fully automatic production lines
Highly precise production
Highest quality raw materials
38 different cell types in low- and high-drain version
applications
blood sugar indicator
electronic calculator
insulin pump
medical application
OTHERS
remote control
thermometer
toy
watch (digital & Analogue)
Related links
- Varta SR57 Button Battery 9.5 mm Diameter
- Energizer SR57 Button Battery 9.5 mm Diameter
- RS PRO SR57 Button Battery 9.5 mm Diameter, 5 Pack
- Varta SR936 Button Battery 9.5 mm Diameter
- Energizer SR936 Button Battery 9.5 mm Diameter
- Energizer SR69 Button Battery 9.5 mm Diameter
- Murata SR920 Button Battery 9.5 mm Diameter
- Panasonic SR936 Button Battery 9.5 mm Diameter


