Murata CR1632 Button Battery, 3 V, 16 mm Diameter

Subtotal (1 unit)*

£1.44

(exc. VAT)

£1.73

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +£1.44

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£4.81

(exc. VAT)

£5.77

(inc. VAT)

RS Stock No.:
186-3370
Mfr. Part No.:
97384009
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Battery Size

CR1632

Product Type

Button Battery

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

140mAh

Diameter

16mm

Termination Type

Standard

Standards/Approvals

No

Weight

1.9g

Series

CR

RoHS Status: Exempt

COO (Country of Origin):
JP
Lightweight, High Voltage and High Energy Density

The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction

Excellent Discharge Characteristics

Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required)

Excellent Leakage Resistance

The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time

Excellent Long-Term Reliability

Carefully selected active materials are used for the active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity

Applications

Automotive

Smart Key/Keyless entry

Door sill strip

IoT

Tracking devices

Sensors

Security

Medical

Thermometers

Home electrical appliances/Multi- functional printer

Electronic price tags, POS systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy