Panasonic BR1225 Button Battery, 3 V, 12.5 mm Diameter

Subtotal (1 unit)*

£8.26

(exc. VAT)

£9.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 739 unit(s) shipping from 14 September 2026
  • Plus 54 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.26

*price indicative

RS Stock No.:
183-9473
Mfr. Part No.:
BR-1225A/HBN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Battery Size

BR1225

Product Type

Button Battery

Chemistry

Lithium Polycarbon Monofluoride

Nominal Voltage

3V

Battery Capacity

48mAh

Diameter

12.5mm

Termination Type

PCB

Weight

800mg

Standards/Approvals

No

Series

BR

RoHS Status: Exempt

COO (Country of Origin):
ID
The Panasonic BR series coin type lithium polycarbon monofluoride cells can operate in the temperature up to 125°C. It used in automotive electronic components, hot water and electricity meters and memory backup applications.

Weight 0.8g

Excellent durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy