Ansmann CR2430 Coin Battery, 3 V, 24.5 mm Diameter, 5 Pack
- RS Stock No.:
- 325-798
- Distrelec Article No.:
- 301-55-738
- Mfr. Part No.:
- 1516-0107-520
- Brand:
- Ansmann
Stock information currently inaccessible
- RS Stock No.:
- 325-798
- Distrelec Article No.:
- 301-55-738
- Mfr. Part No.:
- 1516-0107-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Coin Battery | |
| Battery Size | CR2430 | |
| Chemistry | Lithium | |
| Nominal Voltage | 3V | |
| Battery Capacity | 50mAh | |
| Diameter | 24.5mm | |
| Number of Batteries | 5 | |
| Weight | 6g | |
| Standards/Approvals | No | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Coin Battery | ||
Battery Size CR2430 | ||
Chemistry Lithium | ||
Nominal Voltage 3V | ||
Battery Capacity 50mAh | ||
Diameter 24.5mm | ||
Number of Batteries 5 | ||
Weight 6g | ||
Standards/Approvals No | ||
Height 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansmann Hycell lithium coin cells CR2430 by HyCell offer excellent design and a great price-performance ratio. These button cells come in a clear blister card (123x86mm) that ensures better performance and consistent sizing. They are universally applicable in devices such as watches, toys, calculators, radios, cameras, remote controls.
Package blister packing of 6
Related links
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
- Ansmann CR2477 Coin Battery 24.5 mm Diameter
- Varta CR2430 Coin Battery 24.5 mm Diameter, 2 Pack
- Ansmann CR2430 Button Battery 24.5 mm Diameter
- RS PRO Button Battery 24.5 mm Diameter, 5 Pack
- Ansmann CR1225 Coin Battery 12 mm Diameter
- Ansmann CR2330 Coin Battery 23 mm Diameter
- Varta CR2450 Coin Battery 24.5 mm Diameter, 2 Pack
