Energizer Button Batteries, 1.55V, 6.8mm Diameter
- RS Stock No.:
- 108-793
- Mfr. Part No.:
- 28
- Brand:
- Energizer
Price Each**
£0.69
(exc. VAT)
£0.83
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 + | £0.69 |
**price indicative
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle