Siemens Cast Iron Butterfly Valve Stainless Steel VFW41.65U / S55235-V170

Subtotal (1 unit)*

£310.43

(exc. VAT)

£372.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£310.43

*price indicative

RS Stock No.:
636-175
Mfr. Part No.:
VFW41.65U / S55235-V170
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Butterfly Valve

Body Material

Cast Iron

Disc Material

Stainless Steel

Maximum Operating Temperature

120°C

Maximum Operating Pressure

16 bar

Standards/Approvals

RoHS, EAC, CE, UKCA

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN
The Siemens Butterfly valve with a nodular cast iron body is designed for closed circuit HVAC and waterworks applications. Featuring ISO 5211 actuator mounting pads and robust construction and pressures up to PN 16, with concentric designs ideal for rapid isolation or control in industrial and HVAC systems.

No maintenance required

90° rotation angle

EAC Conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy