Siemens Cast Iron Butterfly Valve VFW41.250 / S55235-V146
- RS Stock No.:
- 636-163
- Mfr. Part No.:
- VFW41.250 / S55235-V146
- Brand:
- Siemens
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 636-163
- Mfr. Part No.:
- VFW41.250 / S55235-V146
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Cast Iron | |
| Disc Material | Stainless Steel | |
| Pressure Rating | 16bar | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Cast Iron | ||
Disc Material Stainless Steel | ||
Pressure Rating 16bar | ||
- COO (Country of Origin):
- CN
The Siemens Butterfly valve featuring a nodular cast iron housing is built for robust HVAC and industrial applications in closed circuits. Engineered to meet EN 12266‑1, leakage rate A, it ensures minimal leakage under pressure. With options both wafer and lug-style, and ISO 5211 actuator mounting pads, these valves combine high flow capacity, durable metallurgy, and reliable sealing which ideal for demanding shutoff duties.
No maintenance required
90° rotation angle
EAC Conformity
90° rotation angle
EAC Conformity
Related links
- Siemens Cast Iron Butterfly Valve VFL41.450 / S55235-V165
- Siemens Cast Iron Butterfly Valve VFW41.500 / S55235-V162
- Siemens Cast Iron Butterfly Valve VFW41.100U / S55235-V172
- Siemens Cast Iron Butterfly Valve VFL41.40 / S55235-V149
- Siemens Cast Iron Butterfly Valve VFL41.150 / S55235-V155
- Siemens Cast Iron Butterfly Valve VFL41.250 / S55235-V157
- Siemens Cast Iron Butterfly Valve VFL41.50 / S55235-V150
- Siemens Cast Iron Butterfly Valve VFW41.600 / S55235-V163
