Siemens Cast Iron Butterfly Valve Stainless Steel VFL41.40 / S55235-V149

Subtotal (1 unit)*

£434.40

(exc. VAT)

£521.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£434.40

*price indicative

RS Stock No.:
635-997
Mfr. Part No.:
VFL41.40 / S55235-V149
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Butterfly Valve

Body Material

Cast Iron

Disc Material

Stainless Steel

Maximum Operating Temperature

120°C

Maximum Operating Pressure

16 bar

Standards/Approvals

RoHS, EAC, CE, UKCA

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN
The Siemens Butterfly valve featuring a nodular cast iron housing is built for robust HVAC and industrial applications in closed circuits. Engineered to meet EN 12266‑1, leakage rate A, it ensures minimal leakage under pressure. With options both wafer and lug-style, and ISO 5211 actuator mounting pads, these valves combine high flow capacity, durable metallurgy, and reliable sealing which ideal for demanding shutoff duties.

No maintenance required

90° rotation angle

EAC Conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy