Siemens Cast Iron Butterfly Valve Stainless Steel VFL41.125 / S55235-V154
- RS Stock No.:
- 635-990
- Mfr. Part No.:
- VFL41.125 / S55235-V154
- Brand:
- Siemens
Subtotal (1 unit)*
£727.20
(exc. VAT)
£872.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £727.20 |
*price indicative
- RS Stock No.:
- 635-990
- Mfr. Part No.:
- VFL41.125 / S55235-V154
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Butterfly Valve | |
| Body Material | Cast Iron | |
| Disc Material | Stainless Steel | |
| Maximum Operating Temperature | 120°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Butterfly Valve | ||
Body Material Cast Iron | ||
Disc Material Stainless Steel | ||
Maximum Operating Temperature 120°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
Minimum Operating Temperature -20°C | ||
The Siemens Butterfly valve featuring a nodular cast iron housing is built for robust HVAC and industrial applications in closed circuits. Engineered to meet EN 12266‑1, leakage rate A, it ensures minimal leakage under pressure. With options both wafer and lug-style, and ISO 5211 actuator mounting pads, these valves combine high flow capacity, durable metallurgy, and reliable sealing which ideal for demanding shutoff duties.
No maintenance required
90° rotation angle
EAC Conformity
Related links
- Siemens Cast Iron Butterfly Valve Stainless Steel VFW41.100 / S55235-V142
- Siemens Cast Iron Butterfly Valve Stainless Steel VFW41.500 / S55235-V162
- Siemens Cast Iron Butterfly Valve Stainless Steel VFW41.65 / S55235-V140
- Siemens Cast Iron Butterfly Valve Stainless Steel VFW41.200 / S55235-V145
- Siemens Cast Iron Butterfly Valve Stainless Steel VFW41.40 / S55235-V138
- Siemens Cast Iron Butterfly Valve Stainless Steel VFW41.40U / S55235-V168
- Siemens Cast Iron Butterfly Valve Stainless Steel VFW41.125 / S55235-V143
- Siemens Cast Iron Butterfly Valve Stainless Steel VFL41.65 / S55235-V151
