Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar, 690 V, 63 mm Pitch

Subtotal (1 unit)*

£14.68

(exc. VAT)

£17.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.68

*price indicative

RS Stock No.:
213-2234
Mfr. Part No.:
140MP-A-W632
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Busbar

Rated Operational Voltage

690 V

Range

Bulletin

Electrical Phase

3

For Use With

140MP

Standards/Approvals

No

Series

140MP-A-W

Current Rating

65A

Pitch

63mm

COO (Country of Origin):
DE
The Rockwell Automation compact bus bars used 2 x 3 connection which use with 140MP front-mounted auxiliary contact.

63 mm spacing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy