Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch, Repacked
- RS Stock No.:
- 865-635
- Mfr. Part No.:
- A9XPH257W
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£131.23
(exc. VAT)
£157.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £131.23 |
| 5 + | £127.29 |
*price indicative
- RS Stock No.:
- 865-635
- Mfr. Part No.:
- A9XPH257W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V ac | |
| Range | Acti9 | |
| Material | Insulated | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Acti9 C40 Vigi | |
| Standards/Approvals | IEC 61439-2 | |
| Pitch | 18mm | |
| Current Rating | 100A | |
| Product Condition | Repacked | |
| Colour | White | |
| Number of Modules | 57 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V ac | ||
Range Acti9 | ||
Material Insulated | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Acti9 C40 Vigi | ||
Standards/Approvals IEC 61439-2 | ||
Pitch 18mm | ||
Current Rating 100A | ||
Product Condition Repacked | ||
Colour White | ||
Number of Modules 57 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar provides a robust and efficient connection solution for electrification needs, supporting up to 100A with a Compact design suitable for various mounting positions.
Designed for horizontal mounting with a 18mm connection pitch
Supports a rated operational current of 100A at 40 °C
Features a cuttable design, allowing for customisation
Includes 10 end pieces for enhanced installation convenience
1
28
34
62
Related links
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole xPole - Busbar 2 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
