Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch, Repacked
- RS Stock No.:
- 865-634
- Mfr. Part No.:
- A9XPH224W
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£51.09
(exc. VAT)
£61.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £51.09 |
| 5 + | £49.56 |
*price indicative
- RS Stock No.:
- 865-634
- Mfr. Part No.:
- A9XPH224W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 500 V ac | |
| Product Type | Busbar | |
| Material | Insulated | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Acti9 C40 Vigi | |
| Standards/Approvals | IEC 61439-2 | |
| Current Rating | 100A | |
| Pitch | 18mm | |
| Product Condition | Repacked | |
| Colour | White | |
| Number of Modules | 24 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 500 V ac | ||
Product Type Busbar | ||
Material Insulated | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Acti9 C40 Vigi | ||
Standards/Approvals IEC 61439-2 | ||
Current Rating 100A | ||
Pitch 18mm | ||
Product Condition Repacked | ||
Colour White | ||
Number of Modules 24 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar is designed for efficient power distribution, incorporating Advanced specifications for robust performance. It supports various configurations to ensure flexibility in electrical installations.
Designed for horizontal mounting, enabling versatile installation options
Accommodates 12 ways with a combination of N and L configurations
Features a rated operational current of 100 A at 40 °C for reliable performance
Insulated design enhances safety by preventing unintended contact
1
27
41
68
Related links
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Resi9 XP ID 1 Phase Vertical Busbar Holder 18 mm Pitch
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole xPole - Busbar 2 Phase Busbar, 500 V
- Schneider Electric Insulated Acti9 3 Phase Busbar 9 mm Pitch
