Schneider Electric Adapter, 500A, 324 mm, Canalis Series
- RS Stock No.:
- 759-449
- Mfr. Part No.:
- KSA500FA4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£644.55
(exc. VAT)
£773.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £644.55 |
*price indicative
- RS Stock No.:
- 759-449
- Mfr. Part No.:
- KSA500FA4
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Adapter | |
| Length | 324mm | |
| Current Rating | 500A | |
| Polarity | Standard | |
| Material | Plastic | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Adapter | ||
Length 324mm | ||
Current Rating 500A | ||
Polarity Standard | ||
Material Plastic | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric adapter is designed to integrate seamlessly with the Canalis range, facilitating reliable connection and power distribution in various applications.
Rated operational current of 500 A ensures high performance
IP55 rating provides effective protection against dust and water
Mounts easily between trunking with screws for secure installation
Constructed from Durable plastic for longevity and reliability
Weighs just 3.65 kg, facilitating manageable handling
Related links
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Busbar Trunking 742 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 355 mm, Canalis Series
- Schneider Electric Flexible Busbar Trunking 500 mm, Canalis Series
- Schneider Electric Busbar Trunking 290 mm, Canalis Series
- Schneider Electric Vertical Distribution Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
