Texas Instruments SN74CBT3306CD, Bus Switch, 1 x 1:1, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-9645
Mfr. Part No.:
SN74CBT3306CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

CBT

Configuration

1 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

2

Maximum On Resistance

12Ω

Maximum Quiescent Current

3µA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Propagation Delay Time @ Maximum CL

0.15 ns@ 50 pF

Dimensions

5 x 4 x 1.5mm

Bus Width

2bit

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

5.5 V

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Number of Input Options per Bit

1

Width

4mm

Number of Output Options per Bit

1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy