Texas Instruments SN74CBT16390DL, Bus Switch, 16 x 2:1, 56-Pin SSOP
- RS Stock No.:
- 809-5615
- Mfr. Part No.:
- SN74CBT16390DL
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5615
- Mfr. Part No.:
- SN74CBT16390DL
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CBT | |
| Configuration | 16 x 2:1 | |
| Number of Elements per Chip | 1 | |
| Number of Inputs per Chip | 32 | |
| Number of Outputs per Chip | 16 | |
| Maximum On Resistance | 12Ω | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 56 | |
| Maximum Propagation Delay Time @ Maximum CL | 0.25 ns@ 50 pF | |
| Dimensions | 18.54 x 7.59 x 2.59mm | |
| Width | 7.59mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 18.54mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 2.59mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CBT | ||
Configuration 16 x 2:1 | ||
Number of Elements per Chip 1 | ||
Number of Inputs per Chip 32 | ||
Number of Outputs per Chip 16 | ||
Maximum On Resistance 12Ω | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 56 | ||
Maximum Propagation Delay Time @ Maximum CL 0.25 ns@ 50 pF | ||
Dimensions 18.54 x 7.59 x 2.59mm | ||
Width 7.59mm | ||
Maximum Operating Temperature +85 °C | ||
Length 18.54mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 2.59mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
