Texas Instruments SN74CB3T1G125DBVR, Bus Switch, 1 x 1:1, 5-Pin SOT-23
- RS Stock No.:
- 809-5245
- Mfr. Part No.:
- SN74CB3T1G125DBVR
- Brand:
- Texas Instruments
- RS Stock No.:
- 809-5245
- Mfr. Part No.:
- SN74CB3T1G125DBVR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CB3T | |
| Configuration | 1 x 1:1 | |
| Number of Elements per Chip | 1 | |
| Number of Inputs per Chip | 1 | |
| Number of Outputs per Chip | 1 | |
| Maximum On Resistance | 8Ω | |
| Maximum Quiescent Current | 20µA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -128mA | |
| Maximum Low Level Output Current | 128mA | |
| Maximum Propagation Delay Time @ Maximum CL | 0.25 ns@ 50 pF | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 3.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Number of Output Options per Bit | 1 | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Bus Width | 1bit | |
| Number of Input Options per Bit | 1 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CB3T | ||
Configuration 1 x 1:1 | ||
Number of Elements per Chip 1 | ||
Number of Inputs per Chip 1 | ||
Number of Outputs per Chip 1 | ||
Maximum On Resistance 8Ω | ||
Maximum Quiescent Current 20µA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum High Level Output Current -128mA | ||
Maximum Low Level Output Current 128mA | ||
Maximum Propagation Delay Time @ Maximum CL 0.25 ns@ 50 pF | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.75mm | ||
Height 1.3mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 3.05mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Number of Output Options per Bit 1 | ||
Minimum Operating Supply Voltage 2.3 V | ||
Bus Width 1bit | ||
Number of Input Options per Bit 1 | ||
