onsemi FST3126MTCX, Bus Switch, 4 x 1:1, 14-Pin TSSOP
- RS Stock No.:
- 807-6070
- Mfr. Part No.:
- FST3126MTCX
- Brand:
- ON Semiconductor
- RS Stock No.:
- 807-6070
- Mfr. Part No.:
- FST3126MTCX
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | FST | |
| Configuration | 4 x 1:1 | |
| Number of Elements per Chip | 4 | |
| Number of Inputs per Chip | 4 | |
| Number of Outputs per Chip | 4 | |
| Maximum On Resistance | 20Ω | |
| Maximum Quiescent Current | 3µA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum Low Level Output Current | 128mA | |
| Maximum Propagation Delay Time @ Maximum CL | 0.25 ns@ 50 pF | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Propagation Delay Test Condition | 50pF | |
| Number of Input Options per Bit | 1 | |
| Number of Output Options per Bit | 1 | |
| Bus Width | 4bit | |
| Minimum Operating Supply Voltage | 4 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family FST | ||
Configuration 4 x 1:1 | ||
Number of Elements per Chip 4 | ||
Number of Inputs per Chip 4 | ||
Number of Outputs per Chip 4 | ||
Maximum On Resistance 20Ω | ||
Maximum Quiescent Current 3µA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum Low Level Output Current 128mA | ||
Maximum Propagation Delay Time @ Maximum CL 0.25 ns@ 50 pF | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Width 4.4mm | ||
Height 0.9mm | ||
Propagation Delay Test Condition 50pF | ||
Number of Input Options per Bit 1 | ||
Number of Output Options per Bit 1 | ||
Bus Width 4bit | ||
Minimum Operating Supply Voltage 4 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 5mm | ||
