Texas Instruments SN74CBT3245ADW, Bus Switch, 8 x 1:1, 20-Pin SOIC
- RS Stock No.:
- 663-1714
- Mfr. Part No.:
- SN74CBT3245ADW
- Brand:
- Texas Instruments
- RS Stock No.:
- 663-1714
- Mfr. Part No.:
- SN74CBT3245ADW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CBT | |
| Configuration | 8 x 1:1 | |
| Number of Elements per Chip | 1 | |
| Number of Inputs per Chip | 8 | |
| Number of Outputs per Chip | 8 | |
| Maximum On Resistance | 10Ω | |
| Maximum Quiescent Current | 50µA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -128mA | |
| Maximum Low Level Output Current | 128mA | |
| Maximum Propagation Delay Time @ Maximum CL | 0.35 ns @ 4 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.35mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Length | 12.8mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 7.52mm | |
| Minimum Operating Supply Voltage | 4 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CBT | ||
Configuration 8 x 1:1 | ||
Number of Elements per Chip 1 | ||
Number of Inputs per Chip 8 | ||
Number of Outputs per Chip 8 | ||
Maximum On Resistance 10Ω | ||
Maximum Quiescent Current 50µA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum High Level Output Current -128mA | ||
Maximum Low Level Output Current 128mA | ||
Maximum Propagation Delay Time @ Maximum CL 0.35 ns @ 4 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Height 2.35mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Length 12.8mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 7.52mm | ||
Minimum Operating Supply Voltage 4 V | ||
