Toshiba TC7MB3244FK, Bus Switch, 4 x 1:1, 20-Pin VSSOP
- RS Stock No.:
- 601-4998
- Mfr. Part No.:
- TC7MB3244FK
- Brand:
- Toshiba
Image representative of range
- RS Stock No.:
- 601-4998
- Mfr. Part No.:
- TC7MB3244FK
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Configuration | 4 x 1:1 | |
| Number of Elements per Chip | 2 | |
| Number of Inputs per Chip | 8 | |
| Number of Outputs per Chip | 8 | |
| Maximum On Resistance | 10Ω | |
| Maximum Quiescent Current | 10µA | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -128mA | |
| Maximum Low Level Output Current | 128mA | |
| Maximum Propagation Delay Time @ Maximum CL | 0.25 ns @ 4.5 V | |
| Dimensions | 5 x 3 x 0.8mm | |
| Propagation Delay Test Condition | 50pF | |
| Width | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.8mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Configuration 4 x 1:1 | ||
Number of Elements per Chip 2 | ||
Number of Inputs per Chip 8 | ||
Number of Outputs per Chip 8 | ||
Maximum On Resistance 10Ω | ||
Maximum Quiescent Current 10µA | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 20 | ||
Maximum High Level Output Current -128mA | ||
Maximum Low Level Output Current 128mA | ||
Maximum Propagation Delay Time @ Maximum CL 0.25 ns @ 4.5 V | ||
Dimensions 5 x 3 x 0.8mm | ||
Propagation Delay Test Condition 50pF | ||
Width 3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 0.8mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- JP
