Texas Instruments SN74CBTD3861DBR, Bus Switch, 10 x 1:1, 24-Pin SSOP
- RS Stock No.:
- 162-7367
- Mfr. Part No.:
- SN74CBTD3861DBR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-7367
- Mfr. Part No.:
- SN74CBTD3861DBR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CBT | |
| Configuration | 10 x 1:1 | |
| Number of Elements per Chip | 1 | |
| Number of Inputs per Chip | 10 | |
| Number of Outputs per Chip | 10 | |
| Maximum On Resistance | 20Ω | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Maximum High Level Output Current | -128mA | |
| Maximum Low Level Output Current | 128mA | |
| Maximum Propagation Delay Time @ Maximum CL | 0.35 ns @ 5.5 V | |
| Dimensions | 8.2 x 5.3 x 1.95mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.3mm | |
| Height | 1.95mm | |
| Length | 8.2mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CBT | ||
Configuration 10 x 1:1 | ||
Number of Elements per Chip 1 | ||
Number of Inputs per Chip 10 | ||
Number of Outputs per Chip 10 | ||
Maximum On Resistance 20Ω | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 24 | ||
Maximum High Level Output Current -128mA | ||
Maximum Low Level Output Current 128mA | ||
Maximum Propagation Delay Time @ Maximum CL 0.35 ns @ 5.5 V | ||
Dimensions 8.2 x 5.3 x 1.95mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 5.3mm | ||
Height 1.95mm | ||
Length 8.2mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
- COO (Country of Origin):
- MY
