Texas Instruments SN74CBTLV16210GR, Bus Switch, 10 x 1:1, 48-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
162-6397
Mfr. Part No.:
SN74CBTLV16210GR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74CBT

Configuration

10 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

20

Number of Outputs per Chip

20

Maximum On Resistance

40Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25ns

Dimensions

12.6 x 6.2 x 1.05mm

Width

6.2mm

Height

1.05mm

Minimum Operating Supply Voltage

2.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Bus Width

20bit

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF

Length

12.6mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy