Toshiba TC7MPB9307FK(EL), Bus Switch, 8 x 1:1, 20-Pin VSSOP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
581-815
Mfr. Part No.:
TC7MPB9307FK(EL)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Configuration

8 x 1:1

Number of Elements per Chip

1

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Maximum On Resistance

16Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

20

Maximum High Level Output Current

-64mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.2 ns@ 3.3 V

Dimensions

5 x 3 x 0.8mm

Height

0.8mm

Width

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Maximum Operating Supply Voltage

5 V, 5.5 V

Minimum Operating Supply Voltage

1.65 V, 2.3 V

Propagation Delay Test Condition

30pF

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy