Toshiba TC7MPB9307FT(EL), Bus Switch, 8 x 1:1, 20-Pin TSSOP
- RS Stock No.:
- 581-811
- Mfr. Part No.:
- TC7MPB9307FT(EL)
- Brand:
- Toshiba
- RS Stock No.:
- 581-811
- Mfr. Part No.:
- TC7MPB9307FT(EL)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Configuration | 8 x 1:1 | |
| Number of Elements per Chip | 1 | |
| Number of Inputs per Chip | 8 | |
| Number of Outputs per Chip | 8 | |
| Maximum On Resistance | 16Ω | |
| Maximum Quiescent Current | 10µA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -64mA | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Propagation Delay Time @ Maximum CL | 2.2 ns@ 3.3 V | |
| Dimensions | 6.5 x 4.4 x 1mm | |
| Propagation Delay Test Condition | 30pF | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 6.5mm | |
| Maximum Operating Supply Voltage | 5 V, 5.5 V | |
| Width | 4.4mm | |
| Minimum Operating Supply Voltage | 1.65 V, 2.3 V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Configuration 8 x 1:1 | ||
Number of Elements per Chip 1 | ||
Number of Inputs per Chip 8 | ||
Number of Outputs per Chip 8 | ||
Maximum On Resistance 16Ω | ||
Maximum Quiescent Current 10µA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum High Level Output Current -64mA | ||
Maximum Low Level Output Current 64mA | ||
Maximum Propagation Delay Time @ Maximum CL 2.2 ns@ 3.3 V | ||
Dimensions 6.5 x 4.4 x 1mm | ||
Propagation Delay Test Condition 30pF | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 6.5mm | ||
Maximum Operating Supply Voltage 5 V, 5.5 V | ||
Width 4.4mm | ||
Minimum Operating Supply Voltage 1.65 V, 2.3 V | ||
